Cart

HG2W337M30035HC

SAMWHA HG2W337M30035HC

image shown is a representation only

SAMWHA

HG 330uF 450V 20% 30x35/10,0
Supplier: Samwha
Matchcode: HTR330U450V10,0
Rutronik No.: KEL18536
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.83 $
849.00 $

Prices

300 2.83 $
500 2.72 $
1,000 2.57 $

Parameter

C(N)
330 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
30x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?