Cart

HE2W476M22020HA

SAMWHA HE2W476M22020HA

image shown is a representation only

SAMWHA

HE 47uF 450V 20% 22x20/10,0
Supplier: Samwha
Matchcode: HTR47U450V10,0
Rutronik No.: KEL20358
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.86 $
516.00 $

Prices

600 0.86 $
1,200 0.7944 $
1,800 0.7725 $

Parameter

C(N)
47 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
22x20 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
476 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
2 PIN
Wirelength tol.
1 mm
Supp. case size
22x20 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?