Cart

HE2W227M30025HC113

SAMWHA HE2W227M30025HC113

image shown is a representation only

SAMWHA

HE 220uF 450V 20% 30x25/10,0
Supplier: Samwha
Matchcode: HTR220U450V10,0
Rutronik No.: KEL20836
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request
1.86 $
558.00 $

Prices

300 1.86 $
600 1.72 $
900 1.67 $

Parameter

C(N)
220 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
30x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
2 PIN
Wirelength tol.
1 mm
Supp. case size
30x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?