Cart

HE2H107M22040HC100

SAMWHA HE2H107M22040HC100

image shown is a representation only

SAMWHA

HE 100uF 500V 20% 22x40/10,0
Supplier: Samwha
Matchcode: HTR100U500V10,0
Rutronik No.: KEL15306
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.13 $
1,278.00 $

Prices

600 2.13 $
1,000 2.01 $
2,000 1.84 $

Parameter

C(N)
100 µF
V(N)
500 V
Style
SNAP IN
Rutronik size
22x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
22x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?