Cart

HE2G477M35040HA159

SAMWHA HE2G477M35040HA159

image shown is a representation only

SAMWHA

HE 470uF 400V 20% 35x40/10,0
Supplier: Samwha
Matchcode: HTR470U400V10,0
Rutronik No.: KEL14214
Unit Pack: 50
MOQ: 50
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
3.56 $
178.00 $

Prices

50 3.56 $
100 3.29 $
500 3.01 $

Parameter

C(N)
470 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
35x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?