Cart

HE2G227M35030HA

SAMWHA HE2G227M35030HA

image shown is a representation only

SAMWHA

HE 220uF 400V 20% 35x30/10,0
Supplier: Samwha
Matchcode: HTR220U400V10,0
Rutronik No.: KEL19795
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
2.67 $
534.00 $

Prices

200 2.67 $
500 2.44 $

Parameter

C(N)
220 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1512 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
35x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?