Cart

HE2G157M22035HA

SAMWHA HE2G157M22035HA

image shown is a representation only

SAMWHA

HE 150uF 400V 20% 22x35/10,0
Supplier: Samwha
Matchcode: HTR150U400V10,0
Rutronik No.: KEL16054
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
936.00 $

Prices

600 1.56 $
1,000 1.47 $
2,000 1.34 $

Parameter

C(N)
150 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
22x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1078 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
22x35 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?