Cart

HE2A108M25030HA159

SAMWHA HE2A108M25030HA159

image shown is a representation only

SAMWHA

HE 1000uF 100V 20% 25x30/10,0
Supplier: Samwha
Matchcode: HTR1000U100V10,0
Rutronik No.: KEL10314
Unit Pack: 150
MOQ: 1800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.02 $
1,836.00 $

Prices

1,800 1.02 $
2,100 0.93723 $

Parameter

C(N)
1000 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
25,4x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?