Cart

HE1K478M35035HA

SAMWHA HE1K478M35035HA

image shown is a representation only

SAMWHA

HE 4700uF 80V 20% 35x35/10,0
Supplier: Samwha
Matchcode: HTR18000U16V10,0
Rutronik No.: KEL21884
Unit Pack: 50
MOQ: 400
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.74 $
1,096.00 $

Parameter

C(N)
4700 µF
V(N)
80 V
Style
SNAP IN
Rutronik size
35x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
4428 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
2 PIN
Wirelength tol.
1 mm
Supp. case size
35x35 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?