Cart

HE1C109M25025HC

SAMWHA HE1C109M25025HC

image shown is a representation only

SAMWHA

HE 10000uF 16V 20% 25x25/10,0
Supplier: Samwha
Matchcode: HTR10000U16V10,0
Rutronik No.: KEL17988
Unit Pack: 150
MOQ: 450
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.03 $
463.50 $

Prices

450 1.03 $
600 0.98756 $
1,050 0.90856 $

Parameter

C(N)
10000 µF
V(N)
16 V
Style
SNAP IN
Rutronik size
25x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
25,4x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?