Cart

HC2A338M25050HA

SAMWHA HC2A338M25050HA

image shown is a representation only

SAMWHA

HC 3300uF 100V 20% 25x50/10,0
Supplier: Samwha
Matchcode: TR3300U100V10,0
Rutronik No.: KEL4206
Unit Pack: 150
MOQ: 450
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.74 $
783.00 $

Prices

450 1.74 $
900 1.61 $
1,350 1.56 $

Parameter

C(N)
3300 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
25x50 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
5712 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Supp. case size
25,4x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?