Cart

HC1V109M22050HA

SAMWHA HC1V109M22050HA

image shown is a representation only

SAMWHA

HC 10000uF 35V 20% 22x50/10,0
Supplier: Samwha
Matchcode: TR10000U35V10,0
Rutronik No.: KEL19939
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
666.00 $

Prices

600 1.11 $
1,000 1.05 $
2,000 0.96329 $

Parameter

C(N)
10000 µF
V(N)
35 V
Style
SNAP IN
Rutronik size
22x50 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
5616 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
22x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?