Cart

HC1J338M25030HA159

SAMWHA HC1J338M25030HA159

image shown is a representation only

SAMWHA

HC 3300uF 63V 20% 25x30/10,0
Supplier: Samwha
Matchcode: TR3300U63V10,0
Rutronik No.: KEL10417
Unit Pack: 150
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
1.63 $
244.50 $

Prices

150 1.63 $
600 1.57 $
1,050 1.47 $
2,100 1.36 $

Parameter

C(N)
3300 µF
V(N)
63 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
25,4x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?