Cart

HC1H688M22050HA113

SAMWHA HC1H688M22050HA113

image shown is a representation only

SAMWHA

HC 6800uF 50V 20% 22x50/10,0
Supplier: Samwha
Matchcode: TR6800U50V10,0
Rutronik No.: KEL21943
Unit Pack: 200
MOQ: 1200
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.26 $
1,512.00 $

Parameter

C(N)
6800 µF
V(N)
50 V
Style
SNAP IN
Rutronik size
22x50 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
5.724 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
22x50 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?