Cart

HC1G109M35030HA159

SAMWHA HC1G109M35030HA159

image shown is a representation only

SAMWHA

HC 10000uF 40V 20% 35x30/10,0
Supplier: Samwha
Matchcode: TR10000U40V10,0
Rutronik No.: KEL2475
Unit Pack: 50
MOQ: 50
Packaging: BULK
Soon available
1.85 $
92.50 $

Prices

50 1.85 $
500 1.70 $
1,000 1.63 $

Parameter

C(N)
10000 µF
V(N)
40 V
Style
SNAP IN
Rutronik size
35x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
35x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?