Cart

DS5U305M08020BB

SAMWHA DS5U305M08020BB

image shown is a representation only

SAMWHA

DS 3,0F 2,7V 20% 8x20/3,5
Supplier: Samwha
Matchcode: SUPS3,0F2,7V3,5
Rutronik No.: KUK594
Unit Pack: 300
MOQ: 9600
Packaging: BULK
On request
0.7853 $
7,538.88 $

Parameter

C(N)
3 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.09 Ohm
T(A)max
70 °C
Diameter
8 mm
Height
20 mm
ESR(AC)
0.06 Ohm
T(A)min
-25 °C
Tolerance
20 %
ACN content
0.0002 litre
Number of cells
1S
Automotive
NO
Stored energy
0.003 Wh
Leadfree Defin.
10
Stored E/cell
0.003 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?