Cart

DS5U256M16025BB

SAMWHA DS5U256M16025BB

image shown is a representation only

SAMWHA

DS 25F 2,7V 20% 16x25/7,5
Supplier: Samwha
Matchcode: SUPS25F2,7V7,5
Rutronik No.: KUK591
Unit Pack: 50
MOQ: 4000
Packaging: BULK
On request
2.07 $
8,280.00 $

Parameter

C(N)
25 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.035 Ohm
T(A)max
60 °C
Diameter
16 mm
Height
25 mm
ESR(AC)
0.02 Ohm
T(A)min
-40 °C
Tolerance
20 %
ACN content
0.0015 litre
Number of cells
1S
Automotive
NO
Stored energy
0.025 Wh
Leadfree Defin.
10
Stored E/cell
0.025 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?