Cart

DS5U107M22045BB100

SAMWHA DS5U107M22045BB100

image shown is a representation only

SAMWHA

DS 100F 2,7V 20% 22x45/10
Supplier: Samwha
Matchcode: SUPS100F2,7V
Rutronik No.: KUK642
Unit Pack: 25
MOQ: 900
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.86 $
4,374.00 $

Parameter

C(N)
100 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
THT
ESR(DC)
0.013 Ohm
T(A)max
60 °C
Diameter
22 mm
Height
45 mm
ESR(AC)
0.01 Ohm
T(A)min
-40 °C
Tolerance
20 %
ACN content
0.0061 litre
Automotive
NO
Number of cells
1S
Stored energy
0.1 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.1 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?