DS0E505M10020BB

image shown is a representation only
Supplier: Samwha
Matchcode: SUPS5,0F2,5V5,0
Rutronik No.: KUK551
Unit Pack: 200
MOQ: 2400
Packaging: BULK
Parameter
- C(N)
- 5 F
- V(N)
- 2.5 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- ESR(DC)
- 0.25 Ohm
- T(A)max
- 70 °C
- Diameter
- 10 mm
- Height
- 20 mm
- ESR(AC)
- 0.11 Ohm
- T(A)min
- -25 °C
- Tolerance
- 20 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0043 Wh
- Leadfree Defin.
- 10
- Stored E/cell
- 0.0043 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 17 weeks