Cart

DB5U407M35060HA

SAMWHA DB5U407M35060HA

image shown is a representation only

SAMWHA

DB 400F 2,7V 20% 35x60/10
Supplier: Samwha
Matchcode: SUPS400F2,7V10
Rutronik No.: KUK599
Unit Pack: 50
MOQ: 600
Packaging: BULK
On request
12.24 $
7,344.00 $

Parameter

C(N)
400 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
SNAP IN
ESR(DC)
0.01 Ohm
T(A)max
60 °C
Diameter
35 mm
Height
60 mm
ESR(AC)
0.006 Ohm
T(A)min
-40 °C
Tolerance
20 %
ACN content
0.0224 litre
Number of cells
1S
Automotive
NO
Stored energy
0.41 Wh
Leadfree Defin.
10
Stored E/cell
0.41 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?