Cart

DB5U107M22045HA

SAMWHA DB5U107M22045HA

image shown is a representation only

SAMWHA

DB 100F 2,7V -20+80% 22x45/10
Supplier: Samwha
Matchcode: SUPS100F2,7V10
Rutronik No.: KUK575
Unit Pack: 150
MOQ: 900
Packaging: BULK
On request
3.05 $
2,745.00 $

Parameter

C(N)
100 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
SPECIAL
T(A)max
65 °C
Diameter
22 mm
Height
45 mm
ESR(AC)
0.008 Ohm
T(A)min
-40 °C
Tolerance
20 %
Number of cells
1S
Automotive
NO
Stored energy
0.10125 Wh
Leadfree Defin.
10
Stored E/cell
0.10125 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?