Cart

DB0E407M35060HA

SAMWHA DB0E407M35060HA

image shown is a representation only

SAMWHA

DB 400F 2,5V -20+20% 35x60/10
Supplier: Samwha
Matchcode: SUPS400F2,5V10
Rutronik No.: KUK823
Unit Pack: 50
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.29 $
1,393.50 $

Prices

150 9.29 $
250 8.96 $

Parameter

C(N)
400 F
V(N)
2.5 V
Style
RADIAL
Pitch
10 mm
Mounting
SNAP IN
ESR(DC)
0.01 Ohm
T(A)max
70 °C
Diameter
35 mm
Height
60 mm
ESR(AC)
0.006 Ohm
T(A)min
-25 °C
Tolerance
-20+20 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Stored energy
0.3472 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.3472 Wh
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?