Cart

CS3225X5R226K250NRL 7"REEL

SAMWHA CS3225X5R226K250NRL 7

image shown is a representation only

SAMWHA

KC 22µF 1210 10% 25V X5R
Supplier: Samwha
Matchcode: KC22U1210X5R025K NORM
Rutronik No.: KKS4771
Unit Pack: 1000
MOQ: 60000
package: 1210
Packaging: REEL BLI
On request
0.3127 $
18,762.00 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
25 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?