Cart

CS3216X7R106K160NRI 7"REEL

SAMWHA CS3216X7R106K160NRI 7

image shown is a representation only

SAMWHA

KC 10uF 1206 10% 16V X7R
Supplier: Samwha
Matchcode: KC10U1206X7R016K NORM
Rutronik No.: KKS4406
Unit Pack: 2000
MOQ: 60000
package: 1206
Packaging: REEL BLI
On request
0.0366 $
2,196.00 $

Prices

60,000 0.0366 $
150,000 0.035 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?