Cart

CS3216X7R106K160NLI

SAMWHA CS3216X7R106K160NLI

image shown is a representation only

SAMWHA

KC 10µF 1206 10% 16V X7R
Supplier: Samwha
Matchcode: KC10U1206X7R016K NORM
Rutronik No.: KKK22362
Unit Pack: 7000
MOQ: 420000
package: 1206
Packaging: REEL BLI
On request
0.035 $
14,700.00 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?