Cart

CS3216C0G221J501NRE 7"REEL

SAMWHA CS3216C0G221J501NRE 7

image shown is a representation only

SAMWHA

KC 220pF 1206 5% 500V NP0
Supplier: Samwha
Matchcode: KC220P1206NP0500J NORM
Rutronik No.: KKS4515
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.0356 $
106.80 $

Prices

3,000 0.0356 $
9,000 0.0318 $
45,000 0.029 $
150,000 0.0277 $

Parameter

C(N)
220p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?