Cart

CS2G106M1012MBB

SAMWHA CS2G106M1012MBB

image shown is a representation only

SAMWHA

CS 10uF 400V 20% 10x12/5,0
Supplier: Samwha
Matchcode: HFRLB10U400V5,0
Rutronik No.: KEL22281
Unit Pack: 2400
MOQ: 19200
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1036 $
1,989.12 $

Parameter

C(N)
10 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
170 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?