Cart

CS2012X7R224K500NRE

SAMWHA CS2012X7R224K500NRE

image shown is a representation only

SAMWHA

KC 220nF 0805 10% 50V X7R
Supplier: Samwha
Matchcode: KC220N0805X7R050K NORM
Rutronik No.: KKK22380
Unit Pack: 3000
MOQ: 180000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0094 $
1,692.00 $

Parameter

C(N)
220n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?