Cart

CS2012X7R105K250NRE 7"REEL

SAMWHA CS2012X7R105K250NRE 7

image shown is a representation only

SAMWHA

KC 1,0uF 0805 10% 25V X7R
Supplier: Samwha
Matchcode: KC1,0U0805X7R025K NORM
Rutronik No.: KKK21617
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.0164 $
49.20 $

Prices

3,000 0.0164 $
9,000 0.0143 $
30,000 0.0128 $
150,000 0.0117 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?