Cart

CS1608X5R225K100NRB 7"REEL

SAMWHA CS1608X5R225K100NRB 7

image shown is a representation only

SAMWHA

KC 2,2µF 0603 10% 10V X5R
Supplier: Samwha
Matchcode: KC2,2U0603X5R010K NORM
Rutronik No.: KKK22625
Unit Pack: 4000
MOQ: 480000
package: 0603
Packaging: REEL PAP
On request
0.008 $
3,840.00 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2µ F
V(N)
10 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?