Cart

CS1608C0G222J500NRB 7"REEL

SAMWHA CS1608C0G222J500NRB 7

image shown is a representation only

SAMWHA

KC 2,2nF 0603 5% 50V NP0
Supplier: Samwha
Matchcode: KC2,2N0603NP0050J NORM
Rutronik No.: KKK22628
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0147 $
58.80 $

Prices

4,000 0.0147 $
8,000 0.0129 $
40,000 0.0116 $
200,000 0.0105 $

Parameter

C(N)
2,2n F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?