Cart

CM1V476M6L006VR

SAMWHA CM1V476M6L006VR

image shown is a representation only

SAMWHA

CM 47uF 35V 20% 6x6
Supplier: Samwha
Matchcode: HCRL47U35V
Rutronik No.: KEL15251
Unit Pack: 1000
MOQ: 20000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0408 $
816.00 $

Prices

20,000 0.0408 $
25,000 0.0391 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
390 mOhm
I(100kHz/105°C)
240 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi.spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?