Cart

CK1A337M08010VR

SAMWHA CK1A337M08010VR

image shown is a representation only

SAMWHA

CK 330uF 10V 20% 8x10
Supplier: Samwha
Matchcode: HCRL330U10V
Rutronik No.: KEL19188
Unit Pack: 500
MOQ: 14000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0919 $
1,286.60 $

Parameter

C(N)
330 µF
V(N)
10 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
450 mOhm
I(100kHz/105°C)
170 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10 mm
Addi.spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?