Cart

CD1A477M08010VR

SAMWHA CD1A477M08010VR

image shown is a representation only

SAMWHA

CD 470uF 10V 20% 8x10
Supplier: Samwha
Matchcode: HCRL470U10V
Rutronik No.: KEL16146
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
Topseller
In Stock
0.1581 $
79.05 $

Prices

500 0.1581 $
2,000 0.152 $
6,000 0.1459 $
10,000 0.1398 $

Parameter

C(N)
470 µF
V(N)
10 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10 mm
Addi.spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?