Cart

CD0J227M6L006VR

SAMWHA CD0J227M6L006VR

image shown is a representation only

SAMWHA

CD 220uF 6,3V 20% 6x6
Supplier: Samwha
Matchcode: HCRL220U6,3V
Rutronik No.: KEL16438
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0442 $
442.00 $

Parameter

C(N)
220 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
360 mOhm
I(100kHz/105°C)
240 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi.spec.
250SN
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?