Cart

BL2W476M1831MBB159

SAMWHA BL2W476M1831MBB159

image shown is a representation only

SAMWHA

BL 47uF 450V 20% 18x31/7,5
Supplier: Samwha
Matchcode: HFRLB47U450V7,5
Rutronik No.: KEL11287
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request
0.7687 $
1,229.92 $

Prices

1,600 0.7687 $
2,000 0.7047 $

Parameter

C(N)
47 µF
V(N)
450 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
880 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x31,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?