Cart

BL2W226M12025PH

SAMWHA BL2W226M12025PH

image shown is a representation only

SAMWHA

BL 22uF 450V 20% 12x25/5,0
Supplier: Samwha
Matchcode: HFRLB22U450V5,0
Rutronik No.: KEL20359
Unit Pack: 400
MOQ: 2000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2894 $
578.80 $

Prices

2,000 0.2894 $
4,000 0.2814 $

Parameter

C(N)
22 µF
V(N)
450 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
400 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?