Cart

BL2W106M12020PH

SAMWHA BL2W106M12020PH

image shown is a representation only

SAMWHA

BL 10uF 450V 20% 12x20/5,0
Supplier: Samwha
Matchcode: HFRLB10U450V5,0
Rutronik No.: KEL15557
Unit Pack: 400
MOQ: 2400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2507 $
601.68 $

Prices

2,400 0.2507 $
6,000 0.2407 $
10,000 0.2307 $

Parameter

C(N)
10 µF
V(N)
450 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
320 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?