Cart

BL2V566M12030BB

SAMWHA BL2V566M12030BB

image shown is a representation only

SAMWHA

BL 56uF 350V 20% 12x30/5,0
Supplier: Samwha
Matchcode: HFRLB56U350V5,0
Rutronik No.: KEL22165
Unit Pack: 400
MOQ: 4000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
56 µF
V(N)
350 V
Style
RADIAL
Rutronik size
12X30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
750 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5X30 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?