Cart

BL2G476M18025BB

SAMWHA BL2G476M18025BB

image shown is a representation only

SAMWHA

BL 47uF 400V 20% 18x25/7,5
Supplier: Samwha
Matchcode: HFRLB47U400V7,5
Rutronik No.: KEL15804
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.529 $
846.40 $

Prices

1,600 0.529 $
3,200 0.5144 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
840 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?