Cart

BL2G476M16020BB

SAMWHA BL2G476M16020BB

image shown is a representation only

SAMWHA

BL 47uF 400V 20% 16x20/7,5
Supplier: Samwha
Matchcode: HFRLB47U400V7,5
Rutronik No.: KEL22159
Unit Pack: 400
MOQ: 1200
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16X20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
775 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
16X20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?