Cart

BJ2C107M12025BB

SAMWHA BJ2C107M12025BB

image shown is a representation only

SAMWHA

BJ 100uF 160V 20% 12x25/5,0
Supplier: Samwha
Matchcode: HFRLB100U160V5,0
Rutronik No.: KEL19884
Unit Pack: 1
MOQ: 3600
Packaging: BULK
On request
0.2997 $
1,078.92 $

Prices

3,600 0.2997 $
4,000 0.2873 $

Parameter

C(N)
100 µF
V(N)
160 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1210 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
12,5X25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?