Cart

BG2G476M18020PA

SAMWHA BG2G476M18020PA

image shown is a representation only

SAMWHA

BG 47uF 400V 20% 18x20/7,5
Supplier: Samwha
Matchcode: HFRLB47U400V7,5
Rutronik No.: KEL18112
Unit Pack: 200
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.6308 $
630.80 $

Prices

1,000 0.6308 $
2,000 0.5774 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
840 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?