INR21700-50E

image shown is a representation only
Supplier: SAMSUNGSDI
Matchcode: LIIO21700
Rutronik No.: BAT6070
Unit Pack: 130
MOQ: 7800
Packaging: BOX
Lithium Ion Bare Cell 21700 leadfree Description
Samsung SDI lithium ion cells shall be equipped with a suitable safety unit.
Due to the need for careful review when selecting lithium ion cells for battery packs
we highly recommend to share your application data and its technical requirements
in order to verify the best cell choice.
Parameter
- Technology
- LIIO
- Voltage
- 3.6 V
- Min.Capacity
- 4753 mA
- Size
- 21700
- ContactTerminal
- bare cell
- Approvals
- UN 38.3
- Number of cells
- 1
- Weight
- 69.5 g
- Form
- CYLINDER
- V x A
- 17.64 Wh
- Automotive
- NO
- Leadfree Defin.
- 0
- Packaging
- BOX
- Typ. Capacity
- 4900 mA
- Customs Tariff No.
- 85076000300
- Country
- South Korea
- Supplier Lead time
- 42 weeks