INR21700-40T

image shown is a representation only
Supplier: SAMSUNGSDI
Matchcode: LIIO21700
Rutronik No.: BAT5906
Unit Pack: 130
MOQ: 7800
package: 130
Packaging: BOX
Lithium Ion Bare Cell 21700 leadfree Description
Samsung SDI lithium ion cells shall be equipped with a suitable safety unit.
Due to the need for careful review when selecting lithium ion cells for battery packs
we highly recommend to share your application data and its technical requirements
in order to verify the best cell choise.
Parameter
- Technology
- LIIO
- Voltage
- 3.6 V
- Min.Capacity
- 3900 mA
- Size
- 21700
- ContactTerminal
- bare cell
- Approvals
- UN 38.3
- Number of cells
- 1
- Weight
- ca 70 g
- Form
- CYLINDER
- V x A
- 14.4 Wh
- Automotive
- NO
- Package
- 130
- Leadfree Defin.
- 0
- Packaging
- BOX
- Typ. Capacity
- 4000 mA
- Customs Tariff No.
- 85076000300
- Country
- South Korea
- Supplier Lead time
- 42 weeks