Cart

SPMWHT541MP7WATMS0

SAMSUNGLED SPMWHT541MP7WATMS0

image shown is a representation only

SAMSUNGLED

WHITELED LM561B+ 4000K CRI90
Supplier: Samsung LED
Matchcode: SPMWHT541MP7WATMS0
Rutronik No.: LED23141
Unit Pack: 2500
MOQ: 25000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0944 $
2,360.00 $

Parameter

Emitted colour
WHITE
Case size
5,6x3x0,8 LxW
Package
5630
I(F) nominal
65 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.flux min.
22 lm
Automotive
NO
CCT
4000 K
Height
0.8 mm
Reverse voltage
0.7 V
Packaging
REEL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?