Cart

SPMWHT541MP5WATMS4

SAMSUNGLED SPMWHT541MP5WATMS4

image shown is a representation only

SAMSUNGLED

WHITE LED LM561B+ 4000K (SP)
Supplier: Samsung LED
Matchcode: SPMWHT541MP5WATMS4 A1TBS4
Rutronik No.: LED22204
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.082 $
0.08 $

Prices

1 0.082 $
25 0.0686 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
MID POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
65 mA
Reverse voltage
0.7 V
Forward voltage
2.7 V
Number of chips
1
CCT
4000 K
Height
0.7 mm
Lum.flux min.
32 lm
Automotive
NO
Package
5630
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?