Cart

SPMWHT541MD5WKV7S4

SAMSUNGLED SPMWHT541MD5WKV7S4

image shown is a representation only

SAMSUNGLED

WHITE LED 5630 3000K S3/S4 M4
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WKV7S4
Rutronik No.: LED22294
Unit Pack: 10000
MOQ: 10000
package: 5630
Packaging: REEL
Topseller
On request
0.0703 $
703.00 $

Prices

10,000 0.0703 $
20,000 0.0573 $
30,000 0.0568 $
40,000 0.0562 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Current I(F)
65 mA
LxW
5,6x3,0 mm
Height
0.8 mm
Viewing angle
120 °
Power class
0.2 W
Lum.flux min.
30.5 lm
Forw.volt.min.
2.7 V
CCT
3000 K
Reverse volt.
0.7 V
SMT/SMD
YES
Package
5630
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?