Cart

SPMWHT541MD5WAW0S2

SAMSUNGLED SPMWHT541MD5WAW0S2

image shown is a representation only

SAMSUNGLED

WHITE LED 5630 2ND GEN 2700K
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WAW0S2
Rutronik No.: LED19911
Unit Pack: 2500
MOQ: 25000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2015
0.0737 $
1,842.50 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
5,6x3x0,8 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.7 V
Lum.flux min.
24 lm
Automotive
NO
Reverse voltage
0.7 V
Packaging
REEL
Case type
MID POWER
CCT
2700 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
5630
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?