Cart

SPMWHT541MD5WAQMS3

SAMSUNGLED SPMWHT541MD5WAQMS3

image shown is a representation only

SAMSUNGLED

WHITE LED LM561B 5700K (SP)
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WAQMS3
Rutronik No.: LED21057
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.441 $
0.44 $

Prices

1 0.441 $
25 0.3702 $

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.7 V
Lum.flux min.
30.5 lm
Height
0.8 mm
Automotive
NO
Reverse voltage
0.7 V
Packaging
INDIVIDUAL
Case type
MID POWER
CCT
5700 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
5630
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?